Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-9N03
Order Code4354449
Technical Datasheet
10 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 447.980 |
| 5+ | kr 414.410 |
| 10+ | kr 380.780 |
| 25+ | kr 356.960 |
| 50+ | kr 339.950 |
| 100+ | kr 323.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 447.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/90-9N03
Order Code4354449
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.6mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithAMPHENOL MIL-DTL-38999 Series III, SC39 and RNJ LP Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium Alloy
For Use With
AMPHENOL MIL-DTL-38999 Series III, SC39 and RNJ LP Circular Connectors
Cable Diameter Max
6.6mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015