Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S16W
Order Code4354452
Product RangeMIL-85049 Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 208.010 |
| 5+ | kr 199.730 |
| 10+ | kr 191.450 |
| 25+ | kr 187.640 |
| 50+ | kr 183.760 |
| 100+ | kr 179.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 208.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/52S16W
Order Code4354452
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size19 / 16
Cable Diameter Max15.9mm
Strain Relief MaterialAluminium Alloy
Product RangeMIL-85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19 / 16
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix Series, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
15.9mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/52S16W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015