Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-16N
Order Code4354445
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 120.640 |
| 10+ | kr 108.930 |
| 25+ | kr 106.770 |
| 100+ | kr 104.600 |
| 250+ | kr 102.360 |
| 500+ | kr 100.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 120.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/49-2-16N
Order Code4354445
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size19 / 16
Cable Diameter Max15.9mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series I & II
For Use WithAMPHENOL Shell Size 19/16 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19 / 16
Strain Relief Material
Aluminium
For Use With
AMPHENOL Shell Size 19/16 Circular Connectors
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/49-2-16N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015