Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-107060LF
Order Code3879259
Product RangeComboLock 10162695 Series
Technical Datasheet
2,340 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.260 |
50+ | kr 4.700 |
100+ | kr 4.220 |
250+ | kr 3.730 |
500+ | kr 3.660 |
Price for:Each
Minimum: 10
Multiple: 10
kr 52.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-107060LF
Order Code3879259
Product RangeComboLock 10162695 Series
Technical Datasheet
Product RangeComboLock 10162695 Series
No. of Positions13Ways
Pitch Spacing-
For Use WithAmphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ComboLock 10162695 Series
No. of Positions
13Ways
For Use With
Amphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000676