Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69254-001LF
Order Code1097909
Product RangeFCI 69254
Technical Datasheet
1,514 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.320 |
10+ | kr 10.640 |
100+ | kr 9.230 |
500+ | kr 8.260 |
1000+ | kr 8.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69254-001LF
Order Code1097909
Product RangeFCI 69254
Technical Datasheet
Connector TypeRJ25
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeFCI 69254
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 69254-001LF is a 6-way 1-row through-hole Vertical Socket with gold-plated copper alloy contacts, black housing. The housing will withstand exposure up to 260°C peak temperature for 15-second in a wave solder process.
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ25
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
FCI 69254
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 69254-001LF
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002