Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10140949-101LF
Order Code2921645
Product RangeFCI VerIO 10140949
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 32.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
kr 3,251.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10140949-101LF
Order Code2921645
Product RangeFCI VerIO 10140949
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeFCI VerIO 10140949
Connector MountingPCB Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
VerIO™ Connector is a versatile, robust and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), Signal, Power and Hybrid. It is easy to install and operate with a swift push pull type movement. VerIO connector is ideal for industrial applications as well as harsh indoor or outdoor environments.
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
FCI VerIO 10140949
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1