Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-3380
Order Code1860573
Product RangeRJHSE
Technical Datasheet
1,169 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.630 |
10+ | kr 13.690 |
100+ | kr 11.980 |
250+ | kr 11.310 |
500+ | kr 10.940 |
1000+ | kr 10.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 17.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE-3380
Order Code1860573
Product RangeRJHSE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJHSE
Product Overview
The RJHSE-3380 is a CAT-5 8P8C/RJ45 EMI Quiet Modular Jack with built-in LEDs, high temperature engineering thermoplastic insulator and vertical mount, 8-position, 30μinch gold-plated phosphor bronze hard temper contacts. The modular jack features stainless steel with tin dipped tails shield, shield with top tabs. This product is ideal for LAN applications such as adapter cards and routers.
- Tin-plated LED tails
- 20mΩ Maximum contact resistance
- 500MΩ at 500VDC for 2 minutes Maximum insulation resistance
- 1.5A Current rating
- 125VAC Voltage rating
- 1000VAC/minute at 60Hz DMV
- Blocked LED-2 (left) and LED-1 (right)
- -55 to + 85°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
RJHSE
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RJHSE-3380
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01