Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-017LF
Order Code3881828
Product RangeFCI Mini-PV 65846
Technical Datasheet
302 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.600 |
10+ | kr 10.830 |
100+ | kr 9.260 |
250+ | kr 8.670 |
500+ | kr 8.070 |
1000+ | kr 7.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-017LF
Order Code3881828
Product RangeFCI Mini-PV 65846
Technical Datasheet
Product RangeFCI Mini-PV 65846
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65846 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Mini-PV 65846
No. of Positions
12Ways
For Use With
FCI Mini-PV 65846 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Alternatives for 65846-017LF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703