Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-201LF
Order Code3881534
Product RangeRotaConnect Series
Technical Datasheet
1,420 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
710+ | kr 2.510 |
2130+ | kr 2.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 710
Multiple: 710
kr 1,782.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10120045-201LF
Order Code3881534
Product RangeRotaConnect Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing3mm
No. of Rows-
No. of Contacts2Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeRotaConnect Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
-
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
RotaConnect Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001