Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.070 |
100+ | kr 1.820 |
500+ | kr 1.510 |
1000+ | kr 1.350 |
2500+ | kr 1.290 |
5000+ | kr 1.230 |
Product Information
Alternatives for 48051-000LF
1 Product Found
Product Overview
The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
FCI Mini PV
Crimp
Gold Plated Contacts
26AWG
No SVHC (12-Jan-2017)
Socket
22AWG
FCI Mini PV Series Wire-to-Board Housing Connectors
Copper Alloy
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate