Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161952-1210LF
Order Code4408685
Product RangeFCI Minitek Pwr CEM-5 PCIe 10161952 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.737 |
25+ | kr 0.347 |
100+ | kr 0.325 |
250+ | kr 0.280 |
500+ | kr 0.273 |
1000+ | kr 0.265 |
2500+ | kr 0.244 |
Price for:Each
Minimum: 1
Multiple: 1
kr 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161952-1210LF
Order Code4408685
Product RangeFCI Minitek Pwr CEM-5 PCIe 10161952 Series
Product RangeFCI Minitek Pwr CEM-5 PCIe 10161952 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithFCI Amphenol ICC Minitek Pwr CEM-5 PCIe 10161719 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek Pwr CEM-5 PCIe 10161952 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
FCI Amphenol ICC Minitek Pwr CEM-5 PCIe 10161719 Series Receptacle Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability