Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147520-144-SHLF
Order Code3253580
Product RangeFCI Bergstak FX10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1050+ | kr 15.030 |
| 3150+ | kr 14.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 1050
Multiple: 1050
kr 15,781.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147520-144-SHLF
Order Code3253580
Product RangeFCI Bergstak FX10
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
GenderHeader
No. of Rows2Rows
No. of Contacts144Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI Bergstak FX10
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Header
No. of Contacts
144Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
Product Range
FCI Bergstak FX10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672