Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-050
Order Code3869342
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 192.190 |
| 5+ | kr 179.810 |
| 10+ | kr 167.500 |
| 25+ | kr 156.980 |
| 50+ | kr 149.590 |
| 100+ | kr 142.500 |
| 250+ | kr 133.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 192.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-050
Order Code3869342
Technical Datasheet
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
BNC Straight Plug
Cable Length - Imperial
50ft
Jacket Colour
Black
Connector Type B
BNC Straight Plug
Cable Length - Metric
15.24m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217728