Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3008-13.1-59-D1
Order Code2847989
Product RangeRL30
Technical Datasheet
4,523 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 8.450 |
100+ | kr 6.250 |
500+ | kr 5.590 |
1000+ | kr 4.640 |
2500+ | kr 4.240 |
Price for:Each
Minimum: 10
Multiple: 10
kr 84.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3008-13.1-59-D1
Order Code2847989
Product RangeRL30
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)20ohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product RangeRL30
NTC MountingThrough Hole
B-Constant3096K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)50s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Resistance Tolerance (25°C)
± 10%
Product Range
RL30
B-Constant
3096K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
50s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
20ohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068