Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95F202WN
Order Code3875074
Product RangeDC95 Series
Technical Datasheet
160 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.060 |
10+ | kr 34.670 |
50+ | kr 29.160 |
100+ | kr 24.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95F202WN
Order Code3875074
Product RangeDC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)2kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.2°C
Product RangeDC95 Series
NTC MountingThrough Hole
B-Constant3969K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC95F202WN is a Type 95 epoxy-coated interchangeable NTC thermistor (DC95 specifications). Thermometrics Type 95 of NTC thermistor is epoxy-coated interchangeable NTC thermistor chips with bare tinned-copper, bare tinned-alloy or PTFE insulated lead wires. It is suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C). Suitable for temperature measurement, control and compensation.
- 0.3mm diameter, bare tinned copper lead wires
- Precision, solid state temperature sensor, interchangeability down to ±0.18°F (±0.1°C)
- Suitable for use over a range of -80°C to 150°C, high sensitivity, greater than –4%/°C at 25°C
- High reliability and stability over an interchangeable range
- Resin-coated for mechanical strength and resistance to solvents, rugged construction
- Dissipation constant (still air: 1mW/°C, stirred oil: 8mW/°C)
- Thermal time constant (still air: 10 seconds, stirred oil: 1 second)
- Maximum power at 77°F (25°C) is 75mW
- 2000 R 25°C, F material system, 32°F to 158°F (0°C to 70°C) ±0.36°F (±0.2°C)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
DC95 Series
B-Constant
3969K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Resistance (25°C)
2kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108