Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV42254-B2102-C963
Order Code1122929
Product RangeType C
2,683 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 52.510 |
| 10+ | kr 44.500 |
| 100+ | kr 40.830 |
| 250+ | kr 38.650 |
| 500+ | kr 36.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoV42254-B2102-C963
Order Code1122929
Product RangeType C
Product RangeType C
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V42254-B2102-C963 is a 64-way 3-row Vertical Eurocard Receptacle with phosphor bronze contacts and through hole solder termination. This connector comes with polyester GF housing, mounting holes and contact transmits signal only.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Type C
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for V42254-B2102-C963
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01