Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.470 |
10+ | kr 15.970 |
100+ | kr 13.280 |
250+ | kr 12.980 |
500+ | kr 12.760 |
1000+ | kr 12.460 |
Product Information
Product Overview
The 794120-1 is a 2-position 1-row right angle Wire-to-Board Rectangular Header with tin-lead plated phosphor bronze contacts and natural thermoplastic housing. The MATE-N-LOK series header supports through-hole solder termination method to PC board and polarization mating alignment type. Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock. Contacts accept a wire size range of 30 to 14AWG (0.05 to 2.0mm²). It has clean design contact, no sharp projections to impede insertion or damage housings.
- Easy cavity identification
- Built-in contact stabilization and self-aligning
- Hot side egg-crate design for safety
- Precision moulded to exacting tolerances
- Low insertion/extraction forces
Applications
Commercial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Right Angle
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
5.08mm
2Contacts
Commercial MATE-N-LOK
Phosphor Bronze
PCB Header
Alternatives for 794120-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate