Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
900+ | kr 6.230 |
2700+ | kr 6.100 |
Product Information
Product Overview
The 7-338069-6 is a 6-way 1-row Vertical Female-on-board Ribbon Cable Receptacle with tin over nickel plated copper alloy contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red polyester-GF housing. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 100VDC Voltage rating
- 1000MΩ Insulation resistance
- -30 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
1Rows
Surface Mount Straight
Micro-MaTch
Tin Plated Contacts
1.27mm
6Contacts
Surface Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate