Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.890 |
6+ | kr 9.850 |
18+ | kr 8.730 |
50+ | kr 7.830 |
125+ | kr 6.970 |
Product Information
Product Overview
The 7-215460-6 is a 6-way 2-row Right Angle Female-on-board Ribbon Cable Receptacle with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red polyester-GF housing. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 100VDC Voltage rating
- 1000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount Right Angle
Micro-MaTch
Tin Plated Contacts
1.27mm
6Contacts
Through Hole Right Angle
Phosphor Bronze
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate