Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66109-4
Order Code2778801
Product RangeMultimate III+
Technical Datasheet
7,750 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.270 |
10+ | kr 9.850 |
100+ | kr 8.060 |
500+ | kr 7.180 |
1000+ | kr 6.460 |
2500+ | kr 6.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66109-4
Order Code2778801
Product RangeMultimate III+
Technical Datasheet
Product RangeMultimate III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithAMP G Series, CPC Series and M Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66109-4 is a socket Signal Contact made of brass with gold plated finish. It accepts 26 to 24AWG wire size. The Type III+ series crimp contact is suitable for G series, M series and CPC connectors.
- 600VAC Operating voltage
- 13A Test current
- UL94V-0 Flammability rating
Applications
Industrial, Commercial
Technical Specifications
Product Range
Multimate III+
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP G Series, CPC Series and M Series Connectors
Contact Material
Brass
Alternatives for 66109-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361