Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | kr 5.070 |
12000+ | kr 4.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
kr 20,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66104-8
Order Code2798165
Product RangeType III+
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAmp CPC, G, M Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amp CPC, G, M Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability