Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6457567-4
Order Code3791431
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC
Convert From GenderJack
Convert To Fibre Optic ConnectorLC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
Technical Specifications
Fibre Type
Singlemode
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Convert From Fibre Optic Connector
LC
Convert To Fibre Optic Connector
LC
Adapter Body Style
Straight Adapter
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability