Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
9000+ | kr 3.890 |
Price for:Each
Minimum: 9000
Multiple: 9000
kr 35,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643030-1
Order Code3797938
Technical Datasheet
Accessory TypeStrain Relief
For Use With5 Position Inline Cap Housings
No. of Positions5Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
5Ways
Product Range
-
For Use With
5 Position Inline Cap Housings
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045