Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-2
Order Code2778275
Product RangeMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6500+ | kr 4.800 |
19500+ | kr 4.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
kr 31,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641294-2
Order Code2778275
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Product Overview
The 641294-2 is a socket Power/Signal Contact made of phosphor bronze with gold plated finish. It accepts 26 to 18AWG wire size. The crimp contact is suitable for miniature rectangular connectors.
- 250VAC/DC Operating voltage
- 9A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
MR Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 641294-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133