Print Page
Image is for illustrative purposes only. Please refer to product description.
19,967 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 0.779 |
| 500+ | kr 0.683 |
| 1000+ | kr 0.566 |
| 2500+ | kr 0.507 |
| 5000+ | kr 0.468 |
| 10000+ | kr 0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr 77.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63130-2
Order Code2310103
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63130-2 is a Splice Terminal made of brass. This unplated open barrel side feed-through splice features crimp termination and accepts 1500 to 5000CMA wire.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Alternatives for 63130-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501