Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62308-2
Order Code2310125
Product RangeAMPLIVAR
Technical Datasheet
48,700 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 0.580 |
| 1000+ | kr 0.507 |
| 2500+ | kr 0.420 |
| 5000+ | kr 0.377 |
| 10000+ | kr 0.348 |
| 20000+ | kr 0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr 58.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62308-2
Order Code2310125
Product RangeAMPLIVAR
Technical Datasheet
Product RangeAMPLIVAR
TerminationCrimp
Wire Size AWG Min15.5AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 62308-2 is a Splice Terminal made of brass with tin plated finish. This AMPLIVAR open barrel side feed pigtail splice features crimp termination and accepts 15.5 to 12AWG wire. The serration depth is varied within the splice to give optimum electrical/mechanical performance on all wire size, serration sidewall angles are varied to allow better wire stripping and serration fill. Flat bottom of splice helps keep magnet wires on bottom as required during crimping. Additional serrations enhance stability of crimp.
- Splice length is increased on larger CMA splices for improved performance
Applications
Industrial
Technical Specifications
Product Range
AMPLIVAR
Wire Size AWG Min
15.5AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Alternatives for 62308-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363