Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61117-1
Order Code2310147
Product RangeMATE-N-LOK
Technical Datasheet
10,708 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.776 |
125+ | kr 0.645 |
375+ | kr 0.625 |
1000+ | kr 0.604 |
2500+ | kr 0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61117-1
Order Code2310147
Product RangeMATE-N-LOK
Technical Datasheet
Product RangeMATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
Product Overview
The 61117-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for commercial MATE-N-LOK connectors.
- Locking lance contact retention
- 250VAC Operating voltage
- 15A Contact current rating
Applications
Industrial, Commercial
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
MATE-N-LOK Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422