Reduced Pricespå dansk
Home
0
kr0.00
    • ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
                    • Reduced Prices
                      info icon

                      Fast free delivery
                      over 580 DKK
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Housings
                      Print Page

                      5748477-1

                      D Sub Connector Housing, 78 Ways, High Density D Sub, DD, AMPLIMITE HDP-22, Plug, Steel Body

                      AMP - TE CONNECTIVITY 5748477-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5748477-1
                      Order Code3398823
                      Product RangeAMPLIMITE HDP-22
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5748477-1
                      Order Code3398823
                      Product RangeAMPLIMITE HDP-22
                      Technical Datasheet

                      Data Sheet

                      No. of Positions78Ways
                      Connector TypeHigh Density D Sub
                      Connector Shell SizeDD
                      Product RangeAMPLIMITE HDP-22
                      GenderPlug(View Associated Connectors)
                      Connector Body MaterialSteel Body
                      For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Positions

                      78Ways

                      Connector Shell Size

                      DD

                      Gender

                      Plug

                      For Use With

                      AMPLIMITE HDP-22 Series Crimp Snap-In Contacts

                      Connector Type

                      High Density D Sub

                      Product Range

                      AMPLIMITE HDP-22

                      Connector Body Material

                      Steel Body

                      SVHC

                      To Be Advised

                      Technical Docs (5)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Drawing EN

                      One Page Summary EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.058967

                      Similar Products

                      People Also Purchased

                      People also Viewed

                      Customer Service
                      Sales 44 53 66 44
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Danmark AS.
                      Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark