Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556137-1
Order Code3398098
Product RangeAMPINNERGY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.140 |
| 10+ | kr 11.090 |
| 100+ | kr 9.600 |
| 250+ | kr 7.890 |
| 500+ | kr 7.820 |
| 1000+ | kr 7.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556137-1
Order Code3398098
Product RangeAMPINNERGY
Product RangeAMPINNERGY
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithTE AMPINNERGY Series wire-To-Wire Pin Contacts
Connector Body MaterialPC (Polycarbonate) Body
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPINNERGY
Rectangular Shell Size
-
Connector Body Material
PC (Polycarbonate) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
TE AMPINNERGY Series wire-To-Wire Pin Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001