Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104074-3
Order Code2502132
Product RangeAMPMODU System 50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | kr 16.860 |
Price for:Each
Minimum: 1200
Multiple: 1200
kr 20,232.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104074-3
Order Code2502132
Product RangeAMPMODU System 50 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts15Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMPMODU System 50 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Right angle board-to-board PCB mount header assembly
- 15 number of positions, 1 number of rows, perpendicular board-to-board configuration
- 30VAC operating voltage, 5000Mohm insulation resistance
- 500VAC maximum dielectric withstanding voltage
- Black primary product colour, tin over nickel PCB retention feature plating material
- Copper alloy contact base material, nickel contact underplating material
- 3.6A maximum contact current rating
- Polarization mating alignment type, LCP housing material
- CSA LR7189, UL E28476, CSA, UL, UL 94V-0 approved
- Operating temperature range from -65 to 105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
15Contacts
Product Range
AMPMODU System 50 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 5-104074-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015