Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350428-1
Order Code285304
Product RangeUniversal MATE-N-LOK
Technical Datasheet
34,944 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 2.910 |
| 100+ | kr 2.310 |
| 500+ | kr 1.980 |
| 1000+ | kr 1.810 |
| 2500+ | kr 1.760 |
| 5000+ | kr 1.700 |
Price for:Each
Minimum: 10
Multiple: 10
kr 29.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350428-1
Order Code285304
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUniversal MATE-N-LOK
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350428-1 is a 2-position 1-row Wire-to-board Pin Header with pre-tin-plated phosphor bronze contacts and natural glass-filled nylon housing. The Universal MATE-N-LOK series connector has standard tail, polarization mating alignment and positive lock mating retention. Mates with the plug housing (using socket contacts).
- 600VAC Operating voltage
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
6.35mm
No. of Contacts
2Contacts
Product Range
Universal MATE-N-LOK
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 350428-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361