Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No329966
Order Code2766789
Product RangeSOLISTRAND Series
8,714 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 6.290 |
| 10+ | kr 5.290 |
| 25+ | kr 4.700 |
| 50+ | kr 4.410 |
| 100+ | kr 4.120 |
| 500+ | kr 3.510 |
| 1000+ | kr 3.300 |
| 2500+ | kr 3.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No329966
Order Code2766789
Product RangeSOLISTRAND Series
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
1.3mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability