Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.680 |
10+ | kr 14.270 |
100+ | kr 12.330 |
250+ | kr 11.800 |
500+ | kr 11.430 |
1000+ | kr 11.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292304-2
Order Code2293895
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 292304-2 is a 4-position 1-port USB type B right angle through-hole Receptacle Assembly with gold-plated copper alloy contacts, black thermoplastic housing and bright tin-plated shell. The receptacle features hot pluggable, permitting attaching or detaching peripherals without power down or reboot. Compatible with asynchronous and isochronous data transfer methods.
- Solder termination
- Kinked legs PCB mount retention
- Plug-and-play capability
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Audio, Multimedia
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 292304-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability