Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282109-1
Order Code2060326
Product RangeSUPERSEAL 1.5
Technical Datasheet
64,361 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.654 |
100+ | kr 0.556 |
300+ | kr 0.544 |
800+ | kr 0.534 |
2000+ | kr 0.522 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282109-1
Order Code2060326
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingTin Plated Contacts
For Use WithSuperseal 1.5 Series Connectors
Wire Size AWG Min17AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282109-1 is a Mini Mic pin/tab F-crimp Contact made of brass with tin plated finish. It accepts 17 to 15AWG wire size. The sealed contact is suitable for Super-Seal 1.5 series connectors.
- Copper wire
- 14A Typical current rating
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
Superseal 1.5 Series Connectors
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527