Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No216564-1.
Order Code1773038
Product RangePCF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No216564-1.
Order Code1773038
Product RangePCF
Technical Datasheet
Modular Connector TypeRJ25 Jack
Connector TypeRJ25
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangePCF
Alternatives for 216564-1.
2 Products Found
Product Overview
The 216564-1 is a 6P6C 1-port Cat3 unshielded thru-hole RJ45 Modular Jack with panel stops and top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ25 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
PCF
Connector Type
RJ25
Gender
Jack
No. of Contacts
6Contacts
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001851