Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2120321-1
Order Code2101577
Product RangeMotorMan
Technical Datasheet
1,290 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 10.270 |
| 10+ | kr 9.150 |
| 100+ | kr 7.740 |
| 500+ | kr 6.340 |
| 1000+ | kr 6.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2120321-1
Order Code2101577
Product RangeMotorMan
Technical Datasheet
Product RangeMotorMan
GenderSocket
No. of Positions5Ways
Pitch Spacing2.54mm
For Use WithMotorMan Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MotorMan
No. of Positions
5Ways
For Use With
MotorMan Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000641