Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 58.810 |
| 5+ | kr 50.420 |
| 10+ | kr 42.030 |
| 50+ | kr 38.430 |
| 100+ | kr 35.580 |
| 250+ | kr 34.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2118059-1
Order Code2781593
Technical Datasheet
Antenna TypePCB
Frequency Min2.3GHz
Frequency Max3.8GHz
Antenna MountingAdhesive
Gain4dBi
VSWR3
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2118059-1 is a 2300 to 3800MHz single PCB band antenna.
- Small and lightweight thin PCB antenna assembly
- Wi-Fi wireless application
- Internal/embedded mounting location
- 50 ohm impedance, <lt/>3:1 VSWR (maximum)
- Peak gain is 3 <lt/> 6dBi
- Gain (maximum) is 4dB
- 0.3mm height, 30.61mm length, 36.85mm width
- 0.35m cable length
- 802.11 b/g, WiMAX, Bluetooth and ZigBee wireless standard
- Azimuth beamwidth is omni-directional
Technical Specifications
Antenna Type
PCB
Frequency Max
3.8GHz
Gain
4dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability