Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
130 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.090 |
10+ | kr 46.420 |
25+ | kr 40.400 |
100+ | kr 39.950 |
250+ | kr 39.130 |
500+ | kr 38.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207446-3
Order Code2528044
Technical Datasheet
Accessory TypeSealing Cap
For Use WithAMP CPC Series Size 23 Connectors
Connector Body MaterialThermoplastic Body
Product Range-
Product Overview
The 207446-3 is a Sealing Cap made of black thermoplastic with plastic strap cap to flange attachment. It is suitable for AMP CPC series size 23 connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (21-Jan-2025)
For Use With
AMP CPC Series Size 23 Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01