Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204351-1
Order Code2076164
Product RangeAMPLIMITE 90
Technical Datasheet
26,803 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 10.260 | 
| 10+ | kr 8.390 | 
| 100+ | kr 7.390 | 
| 500+ | kr 6.390 | 
| 1000+ | kr 6.110 | 
| 2500+ | kr 5.840 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 10.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204351-1
Order Code2076164
Product RangeAMPLIMITE 90
Technical Datasheet
For Use WithAMPLIMITE 90 Series Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90
SVHCLead (25-Jun-2025)
Product Overview
The 204351-1 is a D-sub Socket Contact made of copper alloy with gold over nickel-plated finish and crimp termination. This SZ 22 socket contact accepts 28 to 22AWG wire and can be used with AMPLIMITE series connector.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE 90 Series Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454