Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174264-2
Order Code2308901
Product RangeEconoseal J
1,310 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.070 |
10+ | kr 8.280 |
100+ | kr 6.680 |
500+ | kr 6.110 |
1000+ | kr 5.980 |
2500+ | kr 5.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174264-2
Order Code2308901
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions6Ways
Pitch Spacing-
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
Product Overview
The 174264-2 is a 6-position sealed Connector Housing made of black polybutylene terephthalate with integrated primary locking. It is used for female terminals.
- UL94V-2 Flammability
- 180° Cable exit angle
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
6Ways
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713