Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170366-1
Order Code133796
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
46,299 In Stock
36,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr 1.200 |
500+ | kr 1.080 |
1000+ | kr 1.010 |
2500+ | kr 0.940 |
5000+ | kr 0.933 |
10000+ | kr 0.918 |
Price for:Each
Minimum: 100
Multiple: 100
kr 120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170366-1
Order Code133796
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 170366-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series socket contact. This contact base material is brass with tin plating and suitable for crimp termination.
- Suitable for wire size with 22AWG to 18AWG
- Rated current is 7A and rated voltage is 600VAC/VDC
- Contact suits for wire to wire connector system
- UL E28476 and CSA LR7189 approved
- High operating temperature range of -20°C to 105°C
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housings
Contact Material
Brass
Alternatives for 170366-1
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147