Print Page
Image is for illustrative purposes only. Please refer to product description.
3,646 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 19.850 |
| 10+ | kr 12.510 |
| 100+ | kr 11.390 |
| 250+ | kr 11.090 |
| 500+ | kr 10.860 |
| 1000+ | kr 10.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165399-1
Order Code1863561
Product Range-
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max15AWG
Conductor Area CSA1.6mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 165399-1 is a straight insulated shur-plug Receptacle Assembly with tin-plated brass body, tin-plated copper sleeve and red nylon insulation. It accepts 20 to 15AWG wire.
- Closed barrel
- Insulated wire support
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1.6mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
15AWG
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669