Print Page
Image is for illustrative purposes only. Please refer to product description.
986 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 71.030 |
10+ | kr 62.370 |
25+ | kr 58.570 |
50+ | kr 56.400 |
100+ | kr 54.320 |
250+ | kr 52.300 |
500+ | kr 49.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 71.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1438618-1
Order Code3218019
Product Range-
No. of Positions40Ways
For Use WithAMP Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
-
No. of Positions
40Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
Gender
Plug
For Use With
AMP Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
Product traceability