Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217566-1
Order Code3793171
Product RangeFASTON 250
26,500 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.636 |
500+ | kr 0.556 |
1000+ | kr 0.461 |
2500+ | kr 0.413 |
5000+ | kr 0.381 |
10000+ | kr 0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
kr 63.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1217566-1
Order Code3793171
Product RangeFASTON 250
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.48mm
Terminal PlatingTin
Product RangeFASTON 250
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.48mm
Product Range
FASTON 250
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005