Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1103427-2
Order Code2101583
Product RangeHC26 Power4Net
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 93.670 |
| 10+ | kr 85.100 |
| 25+ | kr 85.030 |
| 100+ | kr 75.710 |
| 250+ | kr 74.000 |
| 500+ | kr 71.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 93.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1103427-2
Order Code2101583
Product RangeHC26 Power4Net
Technical Datasheet
Product RangeHC26 Power4Net
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithMotorman and Power4Net Series Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HC26 Power4Net
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
4Contacts
Contact Termination Type
Crimp
For Use With
Motorman and Power4Net Series Housings
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005517