Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 4.040 |
7500+ | kr 3.880 |
Product Information
Product Overview
The 1-338068-0 is a 10-position 1.27mm Centreline vertical shrouded Connector with tin over nickel-plated phosphor bronze dual beam design contact and red GF polyester PBT housing. The Micro-MaTch series wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Standard profile
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Applications
Audio, Communications & Networking, Wireless, Imaging, Video & Vision
Technical Specifications
Board-to-Board
2Rows
Through Hole Straight
Micro-MaTch
Tin Plated Contacts
1.27mm
10Contacts
Through Hole Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate