Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1586019-0
Order Code3793364
Product RangeVAL-U-LOK
4,016 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 1.110 |
| 100+ | kr 0.984 |
| 500+ | kr 0.946 |
| 1000+ | kr 0.902 |
| 2500+ | kr 0.887 |
Price for:Each
Minimum: 10
Multiple: 10
kr 11.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1586019-0
Order Code3793364
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
10Ways
For Use With
AMP VAL-U-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1-1586019-0
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023