Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 732.470 |
5+ | kr 582.650 |
10+ | kr 570.970 |
Product Information
Product Overview
The W10TR600A-0.5 is a 0.5mm thermally conductive Silicone Filler Pad with extremely high thermal conductivity 6W/mK and medium softness 80 shores 00 with high tensile strength. It provides durability in harsh environments whilst conducting heat away from electronic components. As each new generation of electronics equipment exhibits higher performance and more and more power into ever smaller package sizes, it will dissipate power in the form of heat and requires some degree of thermal management. Thermasol markets a variety of thermal management materials in response to the changing needs of the assembly of electronics packaging in notebook computers, high-performance CPU, chipsets, mobile electronic appliances, power conversion and amplification modules etc.
- 2.46g/cm³ Specific gravity
- <lt/>1% Weight loss
- 64psi Tensile strength
- 99% Elongation
- <gt/>10kV/mm Insulation strength
- UL94V-0 Flammability rating
- -40 to 200°C Operating temperature range
Applications
Thermal Management
Technical Specifications
-
-
-
-
No SVHC (27-Jun-2024)
6W/m.K
0.5mm
0.167°C/W
Gap Filler W10 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate