Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF8282ATC100-4N
Order Code1549401
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells208Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade4
No.of User I/Os78I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
FPGA FamilyFLEX 8000
I/O Supply Voltage5.25V
Logic Case StyleTQFP
No. of I/O's78I/O's
No. of Logic Blocks26
No. of Macrocells208Macrocells
No. of Speed Grades4
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
4
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
FPGA Family
FLEX 8000
Logic Case Style
TQFP
No. of Logic Blocks
26
No. of Speed Grades
4
No. of Logic Cells
208Logic Cells
No. of Pins
100Pins
No.of User I/Os
78I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
I/O Supply Voltage
5.25V
No. of I/O's
78I/O's
No. of Macrocells
208Macrocells
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006