Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1AGX60EF1152C6N
Order Code1549329
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells60100Logic Cells
IC Case / PackageBGA
No. of Pins1152Pins
Speed Grade6
No.of User I/Os514I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Clock Management-
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyArria GX
I/O Supply Voltage-
Logic Case StyleBGA
No. of I/O's514I/O's
No. of Logic Blocks60100
No. of Macrocells60100Macrocells
No. of Speed Grades-
Operating Frequency Max622.08MHz
Total RAM Bits2528640Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
6
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
-
Core Supply Voltage Min
1.15V
I/O Supply Voltage
-
No. of I/O's
514I/O's
No. of Macrocells
60100Macrocells
Operating Frequency Max
622.08MHz
No. of Logic Cells
60100Logic Cells
No. of Pins
1152Pins
No.of User I/Os
514I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Arria GX
Logic Case Style
BGA
No. of Logic Blocks
60100
No. of Speed Grades
-
Total RAM Bits
2528640Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158